BOPLA 01126000 Euromas A 126 case Aluminium Silver-grey RAL 7001

MPN
01126000
Brand
BOPLA
EAN-13
4016138730982
Order Code
01-6526
Country of Origin
Macedonia
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £64.56
10+ £56.97
50+ £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA's EUROMAS A 126 01126000 is an industrial-grade aluminium housing with a silver-grey finish (RAL 7001). This robust and empty metal casing is designed for heavy-duty applications requiring durable protection. It is ideal for use in industrial environments to encase electronic components securely.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 200mm
Enclosure Height 91mm
Enclosure Width 140mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 200 x 140 x 91 mm
Inside height 82mm
Inside Width 129mm
Internal depth 161mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 126

Reviews

Be the first to submit a review

Trustpilot