BOPLA 01123000 Euromas A123 Aluminium Casing silver-grey splash-protected

MPN
01123000
Brand
BOPLA
EAN-13
4016138730968
Order Code
01-6523
Country of Origin
India
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £55.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BOPLA EUROMAS A 123 industrial-grade casing is made of aluminium and comes in a silver-grey finish (RAL 7001). This robust metal housing is designed for industrial applications, providing reliable protection for electronic components. It is suitable for various environments where durability and shielding are required.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 220mm
Enclosure Height 91mm
Enclosure Width 120mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 220 x 120 x 91 mm
Inside height 82mm
Inside Width 109mm
Internal depth 186mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 123

Reviews

Be the first to submit a review

Trustpilot