BOPLA 01118000 Euromas Industrial Casing Aluminium splash-protected

MPN
01118000
Brand
BOPLA
EAN-13
4016138442434
Order Code
01-6518
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The BOPLA EUROMAS A 118 is an industrial-grade aluminium casing in a silver-grey (RAL 7001) finish. Measuring 160x100x81mm, this durable enclosure is ideal for housing electronic and electrical components. Its robust design suits demanding environments in industrial and commercial applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 160mm
Enclosure Height 81mm
Enclosure Width 100mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 160 x 100 x 81 mm
Inside height 74mm
Inside Width 90mm
Internal depth 132mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 118
Misc Attribute 2 A 118

Reviews

Be the first to submit a review

Trustpilot