BOPLA 01117000 Euromas A Splash-protected Aluminium Casing Silver-grey

MPN
01117000
Brand
BOPLA
EAN-13
4016138442427
Order Code
01-6517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £41.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BOPLA EUROMAS A 117 aluminium casing in silver-grey (RAL 7001) is a robust industrial-grade enclosure. Measuring 250x80x52mm, it's suitable for housing electrical components securely. Ideal for industrial applications, this durable casing provides excellent protection for sensitive equipment.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 250mm
Enclosure Height 52mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 250 x 80 x 52 mm
Inside height 45mm
Inside Width 70.5mm
Internal depth 225.4mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 117
Misc Attribute 2 A 117
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot