BOPLA 01115000 Euromas A 115 Industrial Aluminium Casing Silver-Grey

MPN
01115000
Brand
BOPLA
EAN-13
4016138128826
Order Code
01-6515
Country of Origin
India
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The BOPLA EUROMAS A 115 is an industrial-grade aluminium casing, measuring 175x80x57mm, and features a silver-grey finish in RAL 7001. This durable enclosure is ideal for housing electronic components in demanding environments. Its robust construction is suitable for protecting sensitive equipment in industrial applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 175mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 175 x 80 x 57 mm
Inside height 51mm
Inside Width 70.5mm
Internal depth 100.4mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 115

Reviews

Be the first to submit a review

Trustpilot