BOPLA 01110000 Euromas A Industrial Aluminium Casing splash-proof

MPN
01110000
Brand
BOPLA
EAN-13
4016138128802
Order Code
01-6513
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £25.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The BOPLA EUROMAS A 110 is an industrial-grade aluminium casing with dimensions of 125x80x57mm and a silver-grey finish (RAL 7001). This robust enclosure, manufactured by BOPLA, is ideal for housing electronic components securely. Typically used in industrial environments, it offers reliable protection and durability for various applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 125mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 125 x 80 x 57 mm
Inside height 51mm
Inside Width 70.5mm
Internal depth 100.4mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 110

Reviews

Be the first to submit a review

Trustpilot