BOPLA 01105000 Euromas A 105 Aluminium splash-proof silver-grey Casing

MPN
01105000
Brand
BOPLA
EAN-13
4016138543704
Order Code
01-6511
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £24.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

BOPLA's EUROMAS A 105 aluminium casing measures 75x80x57mm and comes in a silver-grey RAL 7001 finish. This industrial-grade casing is designed for robust protection of electronic components. It is typically used in environments where durable housing for electronic assemblies is required.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 75mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 75 x 80 x 57 mm
Inside height 51mm
Inside Width 70.5mm
Internal depth 50.4mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 105
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot