BOPLA 00500305 BA WL 17 Wall fittings Aluminium grey 2 pcs

Image Representative of Range

BOPLA 00500305 BA WL 17 Wall fittings Aluminium grey 2 pcs

MPN
00500305
Brand
BOPLA
EAN-13
4049505617654
Order Code
01-6505
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA BA WL 17 7035 wall fittings are composed of aluminium and come in a graphite grey (RAL 7024) finish. The set includes two pieces, each measuring 173 x 40 x 8 mm, and they are used as enclosure accessories for secure wall mounting. These fittings are typical for applications requiring robust and stylish support for electronic enclosures.
Type Wall fittings
Dim (L x W x H) 173 x 40 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 173mm
Material Aluminium
Misc Attribute BA WL 17 7035
Width 40mm

Reviews

Be the first to submit a review

Trustpilot