BOPLA 00500204 BA WL Wall fittings Aluminium Graphite grey 130x40x8mm

Image Representative of Range

BOPLA 00500204 BA WL Wall fittings Aluminium Graphite grey 130x40x8mm

MPN
00500204
Brand
BOPLA
EAN-13
4049505617647
Order Code
01-6502
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.75 £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's BA WL 13 7024 wall fittings are enclosure accessories made from aluminium, finished in graphite grey (RAL 7024). Measuring 130 x 40 x 8 mm, these fittings are ideal for secure and stylish mounting applications. They are typically used in settings requiring durable and visually appealing wall mounting solutions.
Type Wall fittings
Dim (L x W x H) 130 x 40 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 130mm
Material Aluminium
Misc Attribute BA WL 13 7024
Width 40mm

Reviews

Be the first to submit a review

Trustpilot