BOPLA 00500104 BA WL 08 Wall fittings Aluminium grey 2pcs

Image Representative of Range

BOPLA 00500104 BA WL 08 Wall fittings Aluminium grey 2pcs

MPN
00500104
Brand
BOPLA
EAN-13
4049505617623
Order Code
01-6501
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BA WL 08 7024 wall fittings, measuring 85 x 40 x 8 mm and constructed from aluminium in a graphite grey RAL 7024 finish. These fittings, sold in sets of two, serve as durable and aesthetically pleasing enclosure accessories. They are typically used for securely mounting components to walls in various industrial or commercial settings.
Type Wall fittings
Dim (L x W x H) 85 x 40 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 85mm
Material Aluminium
Misc Attribute BA WL 08 7024
Width 40mm

Reviews

Be the first to submit a review

Trustpilot