BOPLA 00165225 Bocube Alu Casing Grey-white RAL 7035 Innovative Design

MPN
00165225
Brand
BOPLA
EAN-13
4058545338108
Order Code
01-6494
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £63.93
10+ £55.56
50+ £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's BA-S 241306 F Bocube is an industrial-grade aluminium casing in grey-white RAL 7035, suitable for protecting electronic components. The robust design ensures it is ideal for use in harsh industrial environments. Its durability and protective features make it perfect for housing sensitive electrical equipment in manufacturing and processing facilities.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 60 mm
Inside height 51.5mm
Inside Width 119.5mm
Internal depth 215.5mm
IP Rating IP66, IP68, IP69, IK09
Misc Attribute BA-S 241306 F Bocube Alu Gehäuse 7035

Reviews

Be the first to submit a review

Trustpilot