BOPLA 00165224 Bocube Casing Aluminium graphite grey 7024 1pc

MPN
00165224
Brand
BOPLA
EAN-13
4058545338207
Order Code
01-6493
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA manufactures the BA-S 241306 F Bocube Alu Gehäuse 7024, an industrial-grade aluminium casing. This product is graphite grey (RAL 7024) and is ideal for robust and secure housing of electronic components. It is suitable for use in demanding industrial environments requiring durable protection.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 259 x 128 x 60 mm
Inside height 51.5mm
Inside Width 119.5mm
Internal depth 215.5mm
IP Rating IP66, IP68, IP69, IK09
Misc Attribute BA-S 241306 F Bocube Alu Gehäuse 7024

Reviews

Be the first to submit a review

Trustpilot