BOPLA 00164125 Bocube Casing Aluminium grey-white RAL 7035 1pc Industrial

MPN
00164125
Brand
BOPLA
EAN-13
4058545338078
Order Code
01-6490
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by BOPLA, the BA-S 180806 F Bocube Alu Gehäuse 7035 is an industrial-grade aluminium casing. It features a grey-white finish (RAL 7035) and is designed for robust protection in challenging environments. Typical applications include housing sensitive electronic equipment and instruments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 199mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 199 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 155.5mm
IP Rating IP66, IP68, IP69, IK09
Misc Attribute BA-S 180806 F Bocube Alu Gehäuse 7035

Reviews

Be the first to submit a review

Trustpilot