BOPLA 00163235 Bocube Aluminium Casing Grey-white RAL 7035 1pc

MPN
00163235
Brand
BOPLA
EAN-13
4058545338061
Order Code
01-6488
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £53.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the BA-S 141309 F Bocube is an industrial-grade aluminium casing, finished in grey-white (RAL 7035). This robust and durable enclosure is typically used for housing electronic components in industrial environments. Its design ensures reliable protection and longevity for sensitive equipment.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 159 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 114.5mm
IP Rating IP66, IP68, IP69, IK09
Misc Attribute BA-S 141309 F Bocube Alu Gehäuse 7035

Reviews

Be the first to submit a review

Trustpilot