BOPLA 00163224 Bocube Casing Aluminium Graphite grey RAL 7024 1pc

MPN
00163224
Brand
BOPLA
EAN-13
4058545338160
Order Code
01-6486
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA industrial-grade casing, model BA-S 141306 F Bocube Alu Gehäuse 7024, is made from aluminium and finished in graphite grey (RAL 7024). This robust casing is designed to provide durable protection for electronic components in demanding industrial environments. Ideal for housing sensitive electronics, it is suitable for a range of applications in automation and control systems.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 159 x 128 x 60 mm
Inside height 51.5mm
Inside Width 118.5mm
Internal depth 114.5mm
IP Rating IP66, IP68, IP69, IK09
Misc Attribute BA-S 141306 F Bocube Alu Gehäuse 7024

Reviews

Be the first to submit a review

Trustpilot