BOPLA 00125235 BA 241309 F-7035 Industrial Casing Aluminium Grey-white RAL 7035

Image Representative of Range

BOPLA 00125235 BA 241309 F-7035 Industrial Casing Aluminium Grey-white RAL 7035

MPN
00125235
Brand
BOPLA
EAN-13
4049505306855
Order Code
01-6480
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £81.88 £81.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA aluminium casing, in grey-white (RAL 7035), is industrial-grade and robust. Its diecast construction makes it ideal for use as a terminal or wall-mounted enclosure. Typically used in industrial settings, it is perfect for housing and protecting electronic displays and touch screens.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 214.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241309 F-7035

Reviews

Be the first to submit a review

Trustpilot