BOPLA 00125224 BA 241306 F-7024 Industrial Aluminium Casing RAL 7024

Image Representative of Range

BOPLA 00125224 BA 241306 F-7024 Industrial Aluminium Casing RAL 7024

MPN
00125224
Brand
BOPLA
EAN-13
4049505306916
Order Code
01-6477
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £74.03 £73.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA's industrial-grade aluminium casing, BA 241306 F-7024, comes in a graphite grey finish (RAL 7024). This robust and durable enclosure, suitable for wall-mounted and junction box applications, is ideal for housing touch screens and display units. With its die-cast construction, it is designed for use in demanding industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 259 x 128 x 60 mm
Inside height 51.5mm
Inside Width 119.5mm
Internal depth 215.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241306 F-7024

Reviews

Be the first to submit a review

Trustpilot