BOPLA 00124124 BA Casing Aluminium Graphite Grey RAL 7024 1pc

Image Representative of Range

BOPLA 00124124 BA Casing Aluminium Graphite Grey RAL 7024 1pc

MPN
00124124
Brand
BOPLA
EAN-13
4049505306954
Order Code
01-6474
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £43.78 £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA industrial-grade casing is made from aluminium and features a sleek graphite grey (RAL 7024) finish. It serves as a robust enclosure suitable for housing touch screens, displays, and terminals in various industrial settings. Ideal for wall-mounted applications, this diecast enclosure provides reliable protection for electronic components.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 199mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 199 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 155.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 180806 F-7024

Reviews

Be the first to submit a review

Trustpilot