BOPLA 00123235 BA Industrial Casing Aluminium RAL 7035 grey-white

Image Representative of Range

BOPLA 00123235 BA Industrial Casing Aluminium RAL 7035 grey-white

MPN
00123235
Brand
BOPLA
EAN-13
4049505306978
Order Code
01-6473
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £60.78 £60.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA BA 141309-F-7035 is an industrial-grade aluminium casing finished in grey-white (RAL 7035). This robust enclosure is suitable for wall-mounted applications or as a terminal housing. It is typically used for housing touchscreens or displays in industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 159 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 114.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 141309-F-7035

Reviews

Be the first to submit a review

Trustpilot