BOPLA 00123234 Aluminium Casing Graphite Grey RAL 7024 1pc

Image Representative of Range

BOPLA 00123234 Aluminium Casing Graphite Grey RAL 7024 1pc

Order Code:

01-6472

Brand: BOPLA MPN: 00123234 EAN-13: 4049505306992
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The BOPLA industrial-grade casing is a robust aluminium enclosure in graphite grey (RAL 7024). With its diecast construction, it is designed to house touch screens, terminals, or to serve as wall-mounted and display enclosures. Ideal for industrial applications, it provides protection for electronic components in challenging environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 159 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 114.5mm
Misc Attribute BA 141309 F-7024

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot