BOPLA 00122125 BA Casing Aluminium Grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 00122125 BA Casing Aluminium Grey-white RAL 7035 1pc

MPN
00122125
Brand
BOPLA
EAN-13
4049505307050
Order Code
01-6469
Country of Origin
India
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA BA 100806 F-7035 is an industrial-grade aluminium casing, finished in grey-white (RAL 7035). It is suitable for use as a wall-mounted enclosure, junction box, or display enclosure. This robust metal enclosure is ideal for protecting sensitive electronic components in various industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 121mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 121 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 77.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 100806 F-7035

Reviews

Be the first to submit a review

Trustpilot