BOPLA 00116335 BA 281709 Aluminium Casing grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 00116335 BA 281709 Aluminium Casing grey-white RAL 7035 1pc

MPN
00116335
Brand
BOPLA
EAN-13
4049505307098
Order Code
01-6467
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.88 £106.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA industrial-grade casing, model BA 281709 7035, is made from aluminium and has a grey-white (RAL 7035) finish. This diecast metal enclosure is ideal for touch screens, wall-mounted displays, and terminal housings. It is designed for robust applications, offering protection and a sleek appearance for various industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 299mm
Enclosure Height 90mm
Enclosure Width 173mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 299 x 173 x 90 mm
Inside height 83.5mm
Inside Width 163.5mm
Internal depth 254.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 281709 7035

Reviews

Be the first to submit a review

Trustpilot