BOPLA 00115234 BA 241309-7024 Casing Aluminium Graphite grey 1pc

Image Representative of Range

BOPLA 00115234 BA 241309-7024 Casing Aluminium Graphite grey 1pc

MPN
00115234
Brand
BOPLA
EAN-13
4049505307197
Order Code
01-6462
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £81.88 £81.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA aluminium casing, model BA 241309-7024, is an industrial-grade enclosure finished in graphite grey (RAL 7024), suitable for harsh environments. This versatile enclosure is ideal for touch screen and display applications, as well as being used as a terminal or wall-mounted junction box. Its robust diecast construction makes it perfect for protecting sensitive electronics in industrial and commercial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 259 x 128 x 90 mm
Inside height 83.5mm
Inside Width 118.5mm
Internal depth 214.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241309-7024

Reviews

Be the first to submit a review

Trustpilot