BOPLA 00112125 BA 100806 Casing Aluminium Grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 00112125 BA 100806 Casing Aluminium Grey-white RAL 7035 1pc

MPN
00112125
Brand
BOPLA
EAN-13
4049505307371
Order Code
01-6456
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.75 £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA aluminium industrial-grade casing features a grey-white finish (RAL 7035). It is designed for use as a display or terminal housing and can be wall-mounted. Typical applications include junction box enclosures and touch screen displays.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 121mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 121 x 86 x 60 mm
Inside height 53.5mm
Inside Width 77.5mm
Internal depth 77.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 100806 7035

Reviews

Be the first to submit a review

Trustpilot