Bondline SWB3 Sharp Tip Foam Swab - Pack of 100

MPN
SWB3
Brand
Bondline
Order Code
87-2236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

Sharp Tip ESD Foam Swab is designed for easy removal of particles and residue, with no abrasion. Excellent for cleaning small, slotted and hard to reach areas with solvents such as IPA. Smooth pointed head with compact handle. High solvent capacity and non-abrasive tip. Compatible with most common solvents.
Ideal for cleanroom applications and cleaning static sensitive electronic components.


  • Colour: White
  • Smooth pointed head with compact handle
  • Tip Material: Polyurethane foam
  • Tip Width: 3.3mm
  • Tip Thickness: 3mm
  • Tip Length: 11mm
  • Stick Length: 75mm
  • Total Swab Length: 75.5mm
  • Allows for careful removal of contaminations
  • Good chemical resistance
  • Free from silicone, amides and DOP
  • Thermally bonded foam head
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • High solvent capacity, compact and non-abrasive tip
  • Compatible with most common solvents
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Quantiity Pack of 100
Colour White
Length 75.5mm
Tip length 11mm

Reviews

Be the first to submit a review

Trustpilot