BMI 961200044 S Yardstick 2m Metal Black/Silver Anodized Aluminium

Image Representative of Range

BMI 961200044 S Yardstick 2m Metal Black/Silver Anodized Aluminium

MPN
961200044 S
Brand
BMI
EAN-13
4007368043621
Order Code
11-5080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BMI yardstick, model number 961200044 S, is a durable 2-metre metal measuring tool. Its robust construction makes it ideal for precise measurement tasks in construction and carpentry. Frequently used by professionals, this yardstick ensures accurate and reliable measuring for a variety of projects.
Type Yardstick
Length 2m
Accuracy Ec accuracy class II
Calibrated to Manufacturer's standards (no certificate)
Material Metal
Max. reading range 2m

Reviews

Be the first to submit a review

Trustpilot