BMI 680055 Fixed Spirit Level 55mm Accurate and Compact Tool

MPN
680055
Brand
BMI
EAN-13
4007368088738
Order Code
08-6268
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The BMI 680055 is a fixed spirit level measuring 55 mm in length. It's designed for precision alignment with multiple applications in construction and carpentry. Manufactured by BMI, it is ideal for ensuring level surfaces in a variety of projects.
Type Fixed spirit level
Length 55mm
Dimensions (L x W x H) 55 x 15 x 15 mm
Height 15mm
Material Acrylic glass
Number of Vials 1
Reading range 55mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot