BlueSpot Tools 80420 Soft Poly Rope 6mm x 15m

MPN
80420
EAN-13
5028734804201
Order Code
95-2804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BlueSpot Poly Rope is designed for long-lasting durability and strength.

Size: 15m (50ft), 6mm thick


Type Rope
Length 15m
Colour Yellow
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot