BlueSpot Tools 45410 Heavy-Duty Ratchet Tie Down 38mm x 6m

MPN
45410
EAN-13
5028734454109
Order Code
97-7006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The BlueSpot Tools Heavy-Duty Ratchet Tie Down Straps are designed for quick and easy securing/transporting of loads. Double J hooks provide extra holding power whilst the metal buckle and PES webbing provides a secure hold. Ideal for cars, commercial vehicles, boats, bikes, trailers and more.

Specifications:

Length: 6m.
Width: 38mm.
Max. Load Capacity: 1,500kg.
Max. Breaking Strength: 3,000kg.


Length 6m

Reviews

Be the first to submit a review

Trustpilot