BlueSpot Tools 45407 Ratchet Tie-Down Set 25mm x 4.5m

MPN
45407
EAN-13
5028734454079
Order Code
95-2774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot Ratchet Tie-Down Straps are designed for quick and easy securing and transporting of cargo. They are ideal for cars, trucks, boats, bikes and trailers. They feature a quick thumb release mechanism for easy adjustment and removal of strap. With vinyl coated S-hooks, metal buckle and wide nylon webbing that provides a secure hold without scratching.

Specification

Length: 4.5m.
Width: 25mm.
Load Capacity: 225kg.
Breaking Strength: 450kg.


Type Tiedown
Length 4.5m
Load Capacity 225kg

Reviews

Be the first to submit a review

Trustpilot