BlueSpot Tools 45404 Cam Buckle Tie-Down Straps Twin Pack 2.5m

MPN
45404
EAN-13
5028734454048
Order Code
95-2671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The BlueSpot Tools 2.5m Cam Buckle Tie-Down straps have been designed for quick and easy securing and transporting of cargo and ideal for cars, trucks, boats, bikes and trailers. Features quick thumb release mechanism for easy adjustment and removal of strap. The sturdy metal buckle and wide nylon webbing provides a secure hold without scratching.

GS / TUV certified.

Length: 2.5m.
Width: 25mm.
Maximum Load Capacity: 100kg.
Breaking Strength: 200kg.


Type Tiedown
Length 2.5m

Reviews

Be the first to submit a review

Trustpilot