BlueSpot Tools 45400 S-Hook Cam Buckle 25mm x 2m

MPN
45400
EAN-13
5028734454000
Order Code
95-2787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot S-Hook Cam Buckle is manufactured from polyester webbing with stitched reinforcement for increased durability. Fitted with plastic coated, steel S-hooks for increased corrosion protection. The automatic locking cam has a quick-release function for quick and easy use and the polyester webbing is resistant to cutting and friction abrasion. The cam buckle is ideal for the securing of large, bulky or awkwardly shaped loads during transportation.

Specification:

Length: 2m.
Width: 25mm.
Working Capacity: 250kg.
Breaking Capacity: 500kg.


Type Tiedown

Reviews

Be the first to submit a review

Trustpilot