BlueSpot Tools 19537 Turbo Cutting Disc 115 x 22mm

MPN
19537
EAN-13
5028734195378
Order Code
97-6979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools Turbo Cutting Disc is specially designed to provide fast and accurate dry and wet cutting. Ideal for cutting through general masonry, concrete, engineering bricks porcelain, ceramics, granite, and marble. High resistance to breakage and long-lasting durability. The turbo design of the blade offers long cutting life and stable cutting performance due to its ability to cool the disc more efficiently.

MPA Tested/EN13236.

Specifications:

Diameter: 115mm (4 1/2in).
Bore: 22mm.
Segment Depth: 10mm.
Maximum safe speed: 13,000 RPM (80 m/s).


Type Cutting Discs
Diameter 115mm
Bore Size 22mm

Reviews

Be the first to submit a review

Trustpilot