BlueSpot Tools 19220 Steel Bevel Wire Cup Brush 115mm M14 X 2

MPN
19220
EAN-13
5028734192209
Order Code
97-6972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools Steel Bevel Wire Cup Brush is manufactured from hardened steel wire for increased durability. Ideal for preparing metal surfaces for welding and painting.

Specifications:

Wire: 0.3mm.
Diameter: 115mm (4 1/2in) / M14 x 2 Fitting.
Maximum safe speed: 12,500 RPM.


Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot