BlueSpot Tools 19009 Bi-Metal Reciprocating Saw Blade 240mm x 5 TPI Pack of 5

MPN
19009
EAN-13
5028734190090
Order Code
97-6966
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BlueSpot Tools Bi-Metal Reciprocating Saw Blades are manufactured from bi-metal for increased strength and durability. Designed for exceptional cutting performance for cutting metal sheets, pipes and profiles up to 10mm thick.

For use with a reciprocating saw. Similar to IRW10506426 blades.

Specifications:

Length: 240mm.
TPI: 5.
Cutting Capacity: 10mm.


Reviews

Be the first to submit a review

Trustpilot