Blu Tack 801127 Re-usable Adhesive White - Single

MPN
30803836
Brand
Blu-Tack
EAN-13
5000403110417
Order Code
87-2328
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.00
12+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 14 days

White Blu-Tack is the original re-usable adhesive - in white!


  • Re-usable
  • Clean, grease-free
  • Safe and easy to use
  • Versatile - lots of uses around the home, office or school
  • The ideal alternative to drawing pins and sticky tape
  • Uses include posters, cards, paintings, decorations, maps, messages and much more
  • 60g pack
  • Blu-Tack type 801127
Type Reusable adhesive
Capacity 60g
Colour White
Quantity 1

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 87-2328

Q. how big are these packs?

A. Hi Trudy, these are 60g packs.

Reviews

Be the first to submit a review

Trustpilot