Christmas Opening Hours and Delivery Dates here
Block STU 2000/2x115 Current Transformer 2000 VA 115-540 V AC

Image Representative of Range

Block STU 2000/2x115 Current Transformer 2000 VA 115-540 V AC

Order Code:

01-6432

Brand: Block MPN: STU 2000/2x115 EAN-13: 4016138686425
Qty Unit Price (Inc VAT)
1+ £385.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 31/01/2026

Block STU 2000/2x115 is a versatile power transformer offering control, isolation, and safety functions. It can handle voltages ranging from 210 V AC to 540 V AC and features a capacity of 2000 VA. This transformer is suitable for automation and electrical systems requiring reliable power management.
Type Control transformer
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Power Rating 2000VA
No of Outputs 2
Connection Screw terminal
Design type open
Dimensions (L x W x H) 183 x 192 x 182 mm
Efficiency 95%
Frequency 50 - 60Hz
Height 182mm
Insulation class VDE = B, UL = class 105
Length 183mm
Max. ambient temperature +40°C
Mounting Type Base plate
Number of Inputs 1
Output Voltage 2 x 115 V AC, 230 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Width 192mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot