Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Block Resistance wire 0.975 Ohms/m Wire Diameter 0.80 mm Length 22 m

Order Code:  

50-9384

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: RD 100/0,8  Copy to clipboard EAN-13: 4016138670134
 Report an error

Discontinued

Resistance wire for the production of technical resistors, shunts, and for general laboratory supplies.


  • Wire diameter 0.80mm
  • Length 22m
  • Resistance per metre 0.975Ω/m
  • Easily soldered
Length 22m
Wire Diameter 0.80mm
Resistance per metre 0.975Ω/m

Questions


*Question functionality currently disabled


27 June 2014 Question by: Rapid Customer | Product code: 50-9384
Q. Is the wire made of nichrome or constantan
A. Hi Lee, thanks for your question and apologies for the reply. This wire is made of copper nickel.

Reviews


Be the first to submit a review