Easter Opening Hours and Delivery Dates here

Block PVFE 24/24-24 PowerVision DIN Rail Circuit Breaker 4-Channel 24VDC 4x 6A

Order Code:

59-2729

Brand: Block MPN: PVFE 24/24-24 EAN-13: 4016138545579

Discontinued


The Block PVFE 24/24-24 is a 4-Channel DIN Rail Electronic Circuit Breaker that is ideal for machines and installations where maximum operational safety is top priority. The module can selectively switch off defective 24V DC power, independent of line impedances.

The PVFE module monitors current and voltage continuously. Key information can be read directly from the display. The integrated monitoring unit is able to detect potential faults affecting current paths at an early stage, output signals accordingly and store the associated data for subsequent analysis.


  • Current monitoring and shutdown in the event of an error
  • Up to 4 current channels per module
  • Delayed switching-in of channels
  • Reactivation of tripped channels via external signal
  • Isolated signal contact
  • Service-friendly spring-loaded connector system
  • LCD display
  • Current and voltage monitoring
  • Active signal outputs for watchdog functions
  • RS-232 interface
  • Panel installation on mounting rails
  • Specification: Top Hat rail mounting
  • Input voltage: 24V DC, 24A
  • No. of outputs: 4
  • Connections: Plug terminals
  • Weight: 800g
  • Dimensions: 40(W) x 127(H)mm
  • Supplied with an Output Voltage of 24V DC
  • Supplied with 4x 6A Output Current
  • Manufacturer's part: Block PVFE 24/24-24
Output Voltage 24V
Output Current 6
Number of Outputs 4
Dimensions 40(W) x 127(H)mm
Input Voltage 100 - 240 AC

Trustpilot