Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Block PEL 230/18-12 DIN Rail Power Supply Single Phase

Block PEL 230/18-12 DIN Rail Power Supply Single Phase

Order Code:  

59-2555

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: PEL 230/18-1,2 Copy to clipboard EAN-13: 4016138821086
 Report an error

Discontinued

The Block PEL 230/18-1.1 is a Primary Switch Mode DIN Rail Power Supply, that concentrates on the core task of voltage and current supply. This Single-Phase PSU has a flat step profile optimised for installation in control panels in the building automation.


  • Stabilised and adjustable output voltage
  • DC OK signalling via LEDs
  • Parallel connection option
  • Service-friendly spring-loaded connector system
  • Panel installation on mounting rails
  • Input rated voltage: 100 to 240V AC
  • Input voltage range: 85 to 264V AC (120 - 373V DC)
  • Input rated current: 0.45/ 0.23A (110/ 230V AC)
  • Rated frequency range: 44 to 66Hz
  • Starting current limiter: <30A, NTC
  • Input fuse internal: 2A (slow-blow)
  • Recommended back-up fuse: 6A, 10A, 16A, characteristics B, C
  • Mains buffering: 10/ 80ms
  • Transient surge voltage protection: Varistor
  • Output voltage range: 15.5 to 19.0V DC
  • Output rated current: 1.10A
  • Resistance to reverse feed: 25V DC
  • Overload behaviour: Constant current
  • Ripple factor typical: 100mVss
  • Parallel connection: Yes
  • Serial operation: Yes
  • Efficiency typ. 80%
  • Standards
  • Classification: Primary switched mode power supply
  • Supplied: Single Phase
  • Supplied with 18V Output Voltage
  • Manufacturer's part: Block PEL 230/18-1.1
Input Voltage 85 - 264 AC
Output Voltage 15.5 - 19
Output Current 1.1
No. of Outputs N/A

Reviews


Be the first to submit a review