Easter Opening Hours and Delivery Dates here

Block PC-0224-050-0 Rail Mounted PSU 24V DC 5A 120W DIN Rail Compact

Order Code:

01-6373

Brand: Block MPN: PC-0224-050-0 EAN-13: 4016139042923
Qty Unit Price (Inc VAT)
1+ £169.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Block PC-0224-050-0 is a rail mounted PSU (DIN) delivering 24 V DC at 5 A and 120 W with a single output. This industrial power supply unit is ideal for DIN rail installations due to its compact design and robust performance. It is commonly used in automated manufacturing environments and industrial control systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 5A
Number of Outputs 1
Power Rating 120W
Connection Push-in connector
Dim (L x W x H) 126 x 42 x 127 mm
Efficiency 89%
Height 127mm
Input Voltage 180 – 550 V/AC
254 - 780V DC
Input voltage (max.) 550V AC
Inputs 1
IP Rating IP20
Length 126mm
Max. output current 5A
Max. temperature +70°C
Min. input voltage 180V AC
Min. temperature -25°C
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 200 - 500 V/AC
Output type (power supply units) Adjustable
Phases 2
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot