Easter Opening Hours and Delivery Dates here
Block GLC 230/24-5 120W Enclosed Power Supply 24VDC 5A

Block GLC 230/24-5 120W Enclosed Power Supply 24VDC 5A

Order Code:

59-2811

Brand: Block MPN: GLC 230/24-5 EAN-13: 4016138652000

Discontinued


The Block GLC 230/24-5 Non-Regulated DIN Rail Power Supply Unit from the GLC Series is ideal for use with voltage control applications.

Power supply units with the same output current ratings, can be connected in parallel to increase the total power requirements. The maximum loading in this connection mode is however, only 90% of the combined power ratings of the two units.


  • Fuse protection in the input and a fuse protection for the output
  • Separate windings
  • Capacitor accessories
  • Double screw terminals on the output
  • DC OK signalling via LEDs
  • Panel installation on mounting rails Double screw terminals on the output
  • Panel installation on mounting rails
  • Power: 120W
  • Weight: 3.5kg
  • Type: Linear
  • Output voltage 1: 24V DC
  • Dimensions: 125(H) x 134(W)mm
  • Supplied with 24V Output Voltage
  • Supplied with 5A Current rating
  • Manufacturer's part: Block GLC 230/24-5
Output Voltage 24V
Output Current 5
Number of Outputs 2
Dimensions 125(H) x 134(W)mm
Input Voltage 230 ACV

Trustpilot