Blickle 754816 LKPA-VSTH 50K Light Duty Pressed Steel Swivel Castor Ø 50mm

MPN
754816
Brand
Blickle
EAN-13
4047526754815
Order Code
49-5997
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.65
10+ £12.92
100+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This LKPA-VSTH 50K light duty swivel castor and wheel from Blickle features a Ø 50mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The bracket is made of pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of steel.


  • Light brown tread colour
  • Ø 50mm wheel
  • 33mm T2 wheel width
  • Ø 8.5mm bolt hole
  • 75 x 45/61 x 51mm bolt hole spacing
  • 150kg load capacity
  • 73mm height
  • 90 x 66mm plate
  • 0.659kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 754816
Type Swivel castor
Diameter 50mm
Load Capacity 150kg
Tread Material Polyurethane-elastomer
Colour Light brown
Width 33mm

Reviews

Be the first to submit a review

Trustpilot