Blickle 743102 LWG-TPA 126K-11-FK Synthetic Swivel Castor - Wheel Ø 125mm

MPN
743102
Brand
Blickle
EAN-13
4047526000363
Order Code
49-5922
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LWG-TPA 126K-11-FK synthetic swivel castor and wheel from Blickle has a modern design, featuring a Ø 125mm wheel with bolt hole fitting.

The bracket is made of high-quality, impact-resistant and reinforced nylon, with an encapsulated, double-sealed grooved ball bearing in the swivel head and zinc-plated, blue-passivated steel top plate fitting (Cr6-free).

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation, chemically bonded for an inseparable connection to the wheel centre. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Grey tread colour - non-marking
  • Ø 125mm wheel
  • 32mm T2 wheel width
  • Ø 11mm bolt hole
  • 110kg load capacity
  • 40mm swivel lead (F)
  • 160mm height
  • 55mm plate
  • 0.502kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 743102
Type Swivel castor
Diameter 125mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

Reviews

Be the first to submit a review

Trustpilot