Blickle 6890 SPO 75/15K Heavy Duty Nylon Wheel Tyre & Tread - Wheel Ø 75mm

MPN
6890
Brand
Blickle
EAN-13
4047526006891
Order Code
49-6005
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This white SPO 75/15K heavy duty nylon wheel tyre and tread Ø 75mm from Blickle is made of high-quality, impact-resistant nylon with a very rugged, heavy wheel design.

Offering very low rolling and swivelling resistance, smooth running performance on even floors and very high abrasion resistance, along with high chemical resistance to alcohol, salts, grease and certain acids and bases in diluted concentration.


  • White tread colour
  • Ø 75mm wheel
  • 32mm T2 wheel width
  • 300kg load capacity
  • 0.192kg unit weight
  • Ø 15mm axle bore
  • 35mm hub length
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Ball bearing type
  • Manufacturer's part 6890
Type Wheel
Diameter 75mm
Load Capacity 300kg
Tread Material Nylon
Width 32mm

Reviews

Be the first to submit a review

Trustpilot