Blickle 607572 B-PHN 81G Heat Resistant Wheel & Fixed Castor - Wheel Ø 80mm

MPN
607572
Brand
Blickle
EAN-13
4047526607579
Order Code
49-4851
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
10+ £20.91
100+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This B-PHN 81G heat resistant wheel and fixed castor from Blickle features a Ø 80mm wheel with a heat-resistant pressed steel fixed castor and top plate fitting.

The bracket is made of pressed steel, while the bolted wheel axle is zinc-plated, blue-passivated and Cr6-free. The TempLine® Classic thermoset wheel's black tyre and running tread is made of phenolic resin, offering very high static load capacity and a smooth running performance on even floors.


  • Ø 80 mm wheel
  • 32mm T2 wheel width
  • 100kg load capacity
  • 102mm height
  • 100 x 85mm sheet size
  • 80 x 60mm screw hole spacing
  • 0.396kg unit weight
  • -25°C to 300°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 607572
Type Fixed castor
Diameter 80mm
Load Capacity 100kg
Tread Material Phenolic resin
Colour Black
Width 32mm

Reviews

Be the first to submit a review

Trustpilot