Blickle 606012 LH-ALST 100K-1-FI Pressed Steel Heavy Duty Swivel Castor Ø 100mm

MPN
606012
Brand
Blickle
EAN-13
4047526606015
Order Code
49-4932
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This LH-ALST 100K-1-FI heavy duty swivel castor and wheel from Blickle features a Ø 100mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.

The bracket is made of heavy pressed steel with a heavy fork and top plate, along with a strong bolted and secured central kingpin. There is also a double ball bearing in the swivel head. It is reinforced by four specially shaped and hardened bearing seats, resulting in a high resistance to shock and impact loads, while equipped with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort (via the thick elastic tread), low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is green, while the rim/wheel centre is made of die-cast aluminium.


  • Green tread colour
  • "Stop-fix" brake
  • Ø 100mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 300kg load capacity
  • 140mm height
  • 100 x 85mm plate
  • 45mm (F) offset swivel castor
  • 2.1kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 75° shore A
  • Ball bearing type
  • Manufacturer's part 606012
Type Swivel castor
Diameter 100mm
Load Capacity 300kg
Tread Material Polyurethane-elastomer
Colour Green
Width 40mm

Reviews

Be the first to submit a review

Trustpilot