Blickle 605618 LI-PHN 100G Heat Resistant Wheel & Swivel Castor - Wheel Ø 100mm

MPN
605618
Brand
Blickle
EAN-13
4047526605612
Order Code
49-4826
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This LI-PHN 100G heat resistant wheel and swivel castor from Blickle features a Ø 100mm wheel with a heat-resistant pressed steel swivel castor and top plate fitting.

The bracket is made of pressed steel with a double ball bearing in the swivel head, along with a strong central kingpin and ball protection by the special top plate design. The dynamic riveting process of the swivel head not only offers an increased service life, but also smooth rolling characteristics, while set specifically for high temperature applications courtesy of the Teflon-coated stainless steel axle tube.

The bolted wheel axle is zinc-plated, blue-passivated and Cr6-free, while the TempLine® Classic thermoset wheel's black tyre & running tread is made of phenolic resin, offering very high static load capacity and a smooth running performance on even floors.


  • Ø 100mm wheel
  • 30mm T2 wheel width
  • 125kg load capacity
  • 125mm height
  • 100 x 85mm sheet size
  • 80 x 60mm screw hole spacing
  • Offset swivel castor 36mm (F)
  • 0.697kg unit weight
  • -25°C to 300°C temperature range
  • Tread and tyre hardness 90° shore D
  • Plain bore bearing type
  • Manufacturer's part 605618
Type Swivel castor
Diameter 100mm
Load Capacity 125kg
Tread Material Phenolic resin
30mm T2 wheel width
Colour Black
Width 30mm

Reviews

Be the first to submit a review

Trustpilot