Blickle 605568 BE-TPA 102G Pressed Steel fixed Castor - Wheel Ø 100mm

MPN
605568
Brand
Blickle
EAN-13
2050000316500
Order Code
49-5594
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.45 £6.82
10+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

This BE-TPA 102G fixed castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor and top plate fitting.

The bracket is fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free. The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Grey tread colour
  • Ø 100mm wheel
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 110kg load capacity
  • 125mm height
  • 100 x 85mm plate
  • 0.51kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 605568
Type Fixed castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 32mm

Reviews

Be the first to submit a review

Trustpilot