Blickle 605550 LE-TPA 102G-FI Pressed Steel Swivel Head - Wheel Ø 100mm

MPN
605550
Brand
Blickle
EAN-13
2050000316487
Order Code
49-5593
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

This LE-TPA 102G-FI swivel castor and wheel from Blickle features a Ø 100mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of quality thermoplastic rubber elastomer (TPE), offering high operational comfort, low-noise operation, low rolling and swivelling resistance plus good floor preservation. The wheel centre is made of high-grade, impact-resistant polypropylene.


  • Black tread colour
  • Ø 100mm wheel
  • "Stop-fix" brake
  • 32mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 110kg load capacity
  • 36mm swivel castor (F)
  • 125mm height
  • 100 x 85mm plate
  • 0.69kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Plain bore type
  • Manufacturer's part 605550
Type Swivel castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Colour Grey
Width 32mm

Reviews

Be the first to submit a review

Trustpilot